Trinamic QSH6018 Series Stepper Motor Stepper Motor 2.1V, 1.1Nm Torque, 1.8 °, 60 x 60 mm Frame, 8 mm Shaft
- RS Stock No.:
- 284-4856
- Distrelec Article No.:
- 154-22-352
- Mfr. Part No.:
- QSH6018-45-28-110
- Brand:
- Trinamic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-4856
- Distrelec Article No.:
- 154-22-352
- Mfr. Part No.:
- QSH6018-45-28-110
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.1Nm | |
| Voltage | 2.1V | |
| Frame Size | 60 x 60 mm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Current Rating | 2.8A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Standards/Approvals | EN 55014-2: 1997 + A1: 2001, EN 6100-6-3: 2001 | |
| Width | 60mm | |
| Resistance Per Phase | 0.75Ω | |
| Length | 45mm | |
| Depth | 60mm | |
| Series | QSH6018 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.1Nm | ||
Voltage 2.1V | ||
Frame Size 60 x 60 mm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Current Rating 2.8A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Standards/Approvals EN 55014-2: 1997 + A1: 2001, EN 6100-6-3: 2001 | ||
Width 60mm | ||
Resistance Per Phase 0.75Ω | ||
Length 45mm | ||
Depth 60mm | ||
Series QSH6018 | ||
- COO (Country of Origin):
- IT
The two-phase hybrid stepper motors are specifically optimized for micro stepping and seamlessly integrate with the TRINAMIC family of motor controllers and drivers. With a 4-wire connection setup, they offer simplified installation and operation. These motors utilize neodymium magnets to maximize torque output while meeting CE approval and RoHS compliance standards, ensuring reliability and environmental friendliness. Their compatibility, efficiency, and adherence to regulatory standards make them ideal for various precision motion control applications.
Step angle 1.8˚
Optimized for micro step operation
Up to 75V operating voltage
Related links
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 4.17V 1.8 ° 8 mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 2.52V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic 1160 Series Stepper Motor Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 4.17V 1.8 °, 60 x 60 mm Frame
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 8 mm Shaft
