Festo EMMB Series Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 5 mm Shaft

Image representative of range

Subtotal (1 unit)*

£73.95

(exc. VAT)

£88.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.95

*price indicative

RS Stock No.:
853-059
Mfr. Part No.:
EMMB-ST-42-S-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.25Nm

Voltage

48V

Mount Type

Panel Mount

Shaft Diameter

5mm

Current Rating

1.8A

IP Rating

IP20

Number of Pole Pairs

50

Resistance Per Phase

2.1Ω

Standards/Approvals

IEC 60034

Series

EMMB

COO (Country of Origin):
BG
The Festo stepper motor provides precise motion control and reliable performance for various applications. Its Compact design and robust features make it an Ideal choice for industrial automation solutions.

Operates within an ambient temperature range of 0 °C to 40 °C, with derating options for higher temperatures

Maintains performance at a maximum installation height of 4000 m, accommodating derating requirements

Delivers a holding torque of 0.25 Nm and Peak torque of 0.25 Nm for effective load handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy