Festo EMMB Series Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 5 mm Shaft
- RS Stock No.:
- 852-180
- Mfr. Part No.:
- EMMB-ST-42-L-SS
- Brand:
- Festo
Subtotal (1 unit)*
£153.20
(exc. VAT)
£183.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.20 |
*price indicative
- RS Stock No.:
- 852-180
- Mfr. Part No.:
- EMMB-ST-42-L-SS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 5mm | |
| Current Rating | 2.9A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | IEC 60034 | |
| Resistance Per Phase | 0.6Ω | |
| Output Speed | 1000rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 5mm | ||
Current Rating 2.9A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals IEC 60034 | ||
Resistance Per Phase 0.6Ω | ||
Output Speed 1000rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor specialises in precise motion control with robust performance across diverse conditions. This unit is designed for demanding applications, ensuring consistent reliability and operational efficiency.
Ambient temperature range of -15 °C to 40 °C with derating for higher temperatures
Max. installation height of 4000 m with specific derating requirements
IP20 protection grade, ensuring adequate safety in non-abrasive environments
Nominal torque of 0.47 Nm with Peak torque reaching 0.63 Nm
Continuous stall current at 3.7 A providing strong motor performance
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft


