Festo EMMB Series Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 5 mm Shaft

Subtotal (1 unit)*

£141.64

(exc. VAT)

£169.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.64

*price indicative

RS Stock No.:
853-060
Mfr. Part No.:
EMMB-ST-42-S-SS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.25Nm

Voltage

48V

Mount Type

Panel Mount

Shaft Diameter

5mm

Current Rating

1.8A

IP Rating

IP20

Number of Pole Pairs

50

Standards/Approvals

IEC 60034

Resistance Per Phase

2.1Ω

Output Speed

600rpm

Series

EMMB

COO (Country of Origin):
BG
The Festo two-phase hybrid stepper motor delivers precise positioning for cost-effective electronics manufacturing and light assembly. It pairs seamlessly with the CMMT-ST-MP controller to create a budget-friendly servo-performance system.

Simplified wiring layouts to save installation space

Onboard electronic rating plate motor correction table

Automatic self-configuration to optimise torque and precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy