Festo EMMB Series Stepper Motor 48V, 6.6Nm Torque, 1.8 °, 11 mm Shaft

Image representative of range

Subtotal (1 unit)*

£203.34

(exc. VAT)

£244.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.34

*price indicative

RS Stock No.:
851-847
Mfr. Part No.:
EMMB-ST-87-M-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

6.6Nm

Voltage

48V

Mount Type

Panel Mount

Shaft Diameter

11mm

Current Rating

7.5A

IP Rating

IP20

Number of Pole Pairs

50

Resistance Per Phase

0.27Ω

Standards/Approvals

IEC 60034

Series

EMMB

COO (Country of Origin):
BG
The Festo stepper motor is designed for high precision in motion control applications, delivering reliable performance under a range of operating conditions.

Ambient temperature range from -15 °C to 40 °C, with up to 80°C allowable through derating

Max installation height of 4000 m, ensuring reliable function even at high altitudes

Rated for a nominal operating voltage of DC 48 V and maximum winding temperature of 130 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy