Festo EMMT Series Hybrid Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft

Image representative of range

Subtotal (1 unit)*

£466.76

(exc. VAT)

£560.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.76

*price indicative

RS Stock No.:
851-604
Mfr. Part No.:
EMMT-ST-42-S-RMB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Sub Type

Hybrid

Step Angle

1.8°

Holding Torque

0.25Nm

Voltage

48V

Frame Size

42 mm

Mount Type

Panel Mount

Shaft Diameter

5mm

Current Rating

1.8A

IP Rating

IP40

Shaft Length

24mm

Number of Pole Pairs

50

Width

42mm

Standards/Approvals

CE, cULus, IEC 60034, RCM, RoHS, UL E342973

Resistance Per Phase

2.1Ω

Depth

42mm

Output Speed

600rpm

Series

EMMT

COO (Country of Origin):
BG

Festo EMMT Series Stepper Motor, 42mm Frame Size, 1.8° Step Angle - EMMT-ST-42-S-RMB, Numeric Part Number: 8156166


This stepper motor converts electrical pulses into precise rotary motion for positioning and speed control in automation and motion systems. It operates from a 48V supply and delivers consistent step increments at an output speed up to 600rpm. The 5mm shaft and panel-mount configuration suit installations requiring Compact drive elements with accessible mechanical coupling. The unit meets recognised safety and material restrictions to align with regulated equipment environments.

Features and Benefits:


• 1.8° step angle provides fine positional resolution
• 0.25 Nm holding torque maintains static loads without drift
• 1.8A current rating supports moderate driving power
• 2.1 Ω resistance per phase enables predictable thermal behaviour
• 50 pole pairs enhance torque density for slow-speed tasks

Applications


• Suitable for CNC robotics requiring precise motion control
• Ideal for laboratory automation with moderate load requirements
• Used with rotary encoders for closed-loop microstepping systems
• Can be used for pick-and-place mechanisms in production lines

What shaft dimensions are available for mechanical coupling?


The drive shaft is 5mm in diameter with a 24mm projection for secure coupling and common connector interfaces.

What ingress protection does the unit provide for installation?


The rating is IP40 which protects against solid objects larger than 1mm but offers no water resistance, so indoor dry installations are recommended.

Which electrical characteristics determine drive compatibility?


The motor requires a 48V supply and a rated phase current of 1.8A with 2.1 Ω per phase resistance for correct torque and thermal performance.

How does pole pair count affect operation at low speeds?


Having 50 pole pairs increases electromagnetic interaction per revolution, improving torque at low rotational speeds and smoother microstepping response.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy