Festo EMMT Series Hybrid Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft

Subtotal (1 unit)*

£478.32

(exc. VAT)

£573.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£478.32

*price indicative

RS Stock No.:
852-572
Mfr. Part No.:
EMMT-ST-42-L-RMB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Hybrid

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.63Nm

Voltage

48V

Frame Size

42 mm

Mount Type

Panel Mount

Shaft Diameter

5mm

Current Rating

3.4A

Shaft Length

24mm

IP Rating

IP40

Number of Pole Pairs

50

Depth

42mm

Standards/Approvals

CE, cULus, IEC 60034, RCM, RoHS, UL E342973

Width

42mm

Resistance Per Phase

0.6Ω

Output Speed

1000rpm

Series

EMMT

COO (Country of Origin):
BG

Festo EMMT Series Stepper Motor, 42mm Frame Size, 48V Voltage - EMMT-ST-42-L-RMB, Numeric Part Number: 8156172


This stepper motor is a Compact hybrid device designed to convert electrical pulses into precise rotary motion for automated systems. It operates with a moderate voltage drive and is suited to panel-mounted installations in controlled environments, offering step-wise position control and steady rotational output for motion-control tasks.

Features and Benefits:


• 1.8° step angle delivers accurate incremental positioning
• 0.63Nm holding torque maintains shaft position under load
• 3.4A current rating supports high-torque operation
• 1000 rev/min output speed enables Faster indexed movements
• 0.6Ω resistance per phase reduces thermal build-up

Applications


• Suitable for Compact pick-and-place equipment
• Ideal for CNC indexing stations in assembly lines
• Used with rotary tables requiring precise steps
• Can be used for camera-positioning rigs
• Suitable for laboratory automation devices

What shaft specifics determine coupling compatibility?


The shaft has a 5mm diameter with a 24mm exposed length, allowing common couplers and pulleys to be fitted.

How does the motor’s construction affect mounting options?


It is configured for panel-mount installation and a 42mm frame, which eases integration into existing mounting plates.

What environmental protection is provided for indoor use?


The enclosure rating is IP40, providing protection against large solid objects but not water ingress.

Which electrical characteristic influences drive selection?


The unit requires a 48V supply and a driver capable of delivering 3.4A per phase and handling 0.6Ω phase resistance.

Are there standards that pertain to safety and performance?


It conforms to recognised approvals including CE, cULus, IEC 60034 and RoHS, and carries UL E342973.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy