Allen Bradley 1492-J3P Series Pluggable Terminal Block, 2-Way, 30AWG Wire, 20A Plug-In

Subtotal (1 pack of 100 units)*

£412.10

(exc. VAT)

£494.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£4.121£412.10

*price indicative

RS Stock No.:
220-0704
Mfr. Part No.:
1492-J3PTP
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Pluggable Terminal Block

Current

20A

Wire Size

30AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Pitch

2.5mm

Voltage

300V

Series

1492-J3P

Colour

White

Cable CSA

2.5mm²

Wire Protection

No

Minimum Operating Temperature

-50°C

Gender

Female

Termination Type

Plug-In

Maximum Operating Temperature

120°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

IECEx

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell 1492 IEC Screw Terminal Blocks has Plug in style with one circuit Feed Through Block type.

Selectable component plug-in device with test plug socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy