Allen Bradley 1492-J3P Series Pluggable Terminal Block, 2-Way, 30AWG Wire, 20A Plug-In
- RS Stock No.:
- 220-0703
- Mfr. Part No.:
- 1492-J3P
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£289.90
(exc. VAT)
£347.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.899 | £289.90 |
*price indicative
- RS Stock No.:
- 220-0703
- Mfr. Part No.:
- 1492-J3P
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Pluggable Terminal Block | |
| Number of Ways | 2 | |
| Current | 20A | |
| Wire Size | 30AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Pitch | 2.5mm | |
| Voltage | 600V | |
| Wire Protection | No | |
| Series | 1492-J3P | |
| Cable CSA | 2.5mm² | |
| Colour | White | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Pluggable Terminal Block | ||
Number of Ways 2 | ||
Current 20A | ||
Wire Size 30AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Pitch 2.5mm | ||
Voltage 600V | ||
Wire Protection No | ||
Series 1492-J3P | ||
Cable CSA 2.5mm² | ||
Colour White | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx | ||
- COO (Country of Origin):
- DE
The Rockwell 1492 IEC Screw Terminal Blocks has Plug in style with one circuit Feed Through Block type.
Selectable component plug-in device
Related links
- Allen Bradley 1492-J3P Series Pluggable Terminal Block 30AWG Wire, 20A Plug-In
- Allen Bradley 1492-J3 Series Pluggable Terminal Block 26AWG Wire, 20A Plug-In
- Weidmüller Z Series Standard Terminal Block 30AWG Wire, 20A
- Allen Bradley 1492-H Series Screw Terminal 30AWG Wire, 25A Screw
- Weidmüller Z Series Standard Terminal Block 30AWG Wire, 24A
- Allen Bradley JDG3P J3P, 1492-L3P
- Allen Bradley 1492-LM3 JKD3 LDAG3 LDG3P, J3TW
- WAGO 221 Series Connector 12AWG 20A Plug-In
