Allen Bradley 1492-H Series Screw Terminal, 6-Way, 30AWG Wire, 25A Screw
- RS Stock No.:
- 220-0624
- Mfr. Part No.:
- 1492-HC6
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£32.64
(exc. VAT)
£39.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.64 |
*price indicative
- RS Stock No.:
- 220-0624
- Mfr. Part No.:
- 1492-HC6
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 6 | |
| Product Type | Screw Terminal | |
| Current | 25A | |
| Wire Size | 30AWG | |
| Mount Type | Panel | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 600V | |
| Colour | White | |
| Series | 1492-H | |
| Cable CSA | 4mm² | |
| Wire Protection | No | |
| Gender | Female | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 150°C | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 6 | ||
Product Type Screw Terminal | ||
Current 25A | ||
Wire Size 30AWG | ||
Mount Type Panel | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 600V | ||
Colour White | ||
Series 1492-H | ||
Cable CSA 4mm² | ||
Wire Protection No | ||
Gender Female | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Enclosed No | ||
Maximum Operating Temperature 150°C | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DO
Rockwell Automation NEMA 1492-HC6 Panel Mount Screw Type Terminal Block
The NEMA 1492-HC6 Panel Mount Screw type Terminal Block by Rockwell Automation enables you to easily improve the safety and efficiency of your wiring system.
The 1492-HC6 module is a high-density 6-pole panel mount screw type terminal block. It can be interconnected to make 12- and 18- pole units. This module has IP2X finger-safe housing to reduce risk of electric shock, ensuring improved protection for your control cabinet. The voltage rating is 600V AC/DC and the maximum current per pole is 25 A. It offers simplified wiring with a standard size screwdriver and is ready to wire after mounting.
The Panel Mount terminal blocks are designed to meet the requirements of one or more regulatory bodies and most products have also been tested per additional standards. These modules are usually used when installation requires only a few terminations.
Features and Benefits:
• Time-saving - Reduces wiring time by more than 50%
• Requires only a flat-head screwdriver for simple installation
• Maintenance-free, no need to retighten
• Reliable and efficient
• ATEX, UL and CSA certified
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492-H Series Screw Terminal 16AWG Wire, 25A Screw
- Allen Bradley 1492-H Series Screw Terminal 16AWG Wire, 25A Screw
- Allen Bradley 1492-E Series Screw Terminal 12AWG 25A Screw
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J2Q Series Feed Through Terminal Block 22AWG Wire, 25A Screw
