Allen Bradley 1492-H Series Screw Terminal, 12-Way, 16AWG Wire, 25A Screw
- RS Stock No.:
- 220-0625
- Mfr. Part No.:
- 1492-HJ812
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£67.10
(exc. VAT)
£80.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.10 |
*price indicative
- RS Stock No.:
- 220-0625
- Mfr. Part No.:
- 1492-HJ812
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 12 | |
| Product Type | Screw Terminal | |
| Current | 25A | |
| Wire Size | 16AWG | |
| Mount Type | Panel | |
| Fused | No | |
| Material | Polyamide | |
| Voltage | 600V | |
| Cable CSA | 4mm² | |
| Series | 1492-H | |
| Colour | White | |
| Wire Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 12 | ||
Product Type Screw Terminal | ||
Current 25A | ||
Wire Size 16AWG | ||
Mount Type Panel | ||
Fused No | ||
Material Polyamide | ||
Voltage 600V | ||
Cable CSA 4mm² | ||
Series 1492-H | ||
Colour White | ||
Wire Protection No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Gender Female | ||
Maximum Operating Temperature 105°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Rockwell Panel Mount terminal blocks generally have been designed to meet the requirements of one or more regulatory bodies. Most products have also been tested per additional standards. The Bulletin 1492-L line of internationally approved spring-clamp IEC-style terminal blocks offers a variety of products that can make any application.
Reduces wiring time by more than 50%
Requires only a flat-head screwdriver for easy installation
Maintenance-free, no need to retighten
Reliable and efficient
ATEX ,UL and CSA certified
Related links
- Allen Bradley 1492-H Series Screw Terminal 16AWG Wire, 25A Screw
- Allen Bradley 1492-H Series Screw Terminal 30AWG Wire, 25A Screw
- Allen Bradley 1492-E Series Screw Terminal 12AWG 25A Screw
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J2Q Series Feed Through Terminal Block 22AWG Wire, 25A Screw
