Allen Bradley 1492-H Series Screw Terminal, 6-Way, 16AWG Wire, 25A Screw

Subtotal (1 unit)*

£42.82

(exc. VAT)

£51.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.82

*price indicative

RS Stock No.:
220-0626
Mfr. Part No.:
1492-HJ86
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

6

Product Type

Screw Terminal

Current

25A

Wire Size

16AWG

Mount Type

Panel

Fused

No

Material

Polyamide

Voltage

600V

Colour

White

Cable CSA

4mm²

Series

1492-H

Wire Protection

No

Minimum Operating Temperature

-40°C

Termination Type

Screw

Gender

Female

Enclosed

No

Maximum Operating Temperature

105°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
US
The Rockwell Panel Mount terminal blocks generally have been designed to meet the requirements of one or more regulatory bodies. Most products have also been tested per additional standards. The Bulletin 1492-L line of internationally approved spring-clamp IEC-style terminal blocks offers a variety of products that can make any application.

Reduces wiring time by more than 50%

Requires only a flat-head screwdriver for easy installation

Maintenance-free, no need to retighten

Reliable and efficient

ATEX ,UL and CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy