Allen Bradley 1492-J3 Series Pluggable Terminal Block, 2-Way, 26AWG Wire, 20A Plug-In
- RS Stock No.:
- 220-0698
- Mfr. Part No.:
- 1492-J3DF
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£484.30
(exc. VAT)
£581.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £9.686 | £484.30 |
*price indicative
- RS Stock No.:
- 220-0698
- Mfr. Part No.:
- 1492-J3DF
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 2 | |
| Product Type | Pluggable Terminal Block | |
| Current | 20A | |
| Wire Size | 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 300V | |
| Pitch | 2.5mm | |
| Cable CSA | 2.5mm² | |
| Series | 1492-J3 | |
| Wire Protection | No | |
| Colour | Black | |
| Termination Type | Plug-In | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 2 | ||
Product Type Pluggable Terminal Block | ||
Current 20A | ||
Wire Size 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 300V | ||
Pitch 2.5mm | ||
Cable CSA 2.5mm² | ||
Series 1492-J3 | ||
Wire Protection No | ||
Colour Black | ||
Termination Type Plug-In | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Rockwell Automation IEC 1492-J3DF Screw Type Single Circuit Pluggable Terminal Block
Experience easy installation, improved safety, and enhanced durability with the 1492-J Screw Type Single Circuit Diode Forward Terminal Block with Test Plug Sockets by Rockwell Automation. This family of terminal blocks adheres to recognised international IEC standards, offering high quality and reliable solutions for your control cabinet.
This terminal block is DIN rail mountable for seamless installation and organisation into your wiring system. It features a secure self-locking screw type clamp design with steel clamps and screws. Risk of electric shock is reduced due to its IP2X finger-safe housing.
The 1492-J3DF is a single-level diode forward feed-through terminal block with test plug sockets on both sides, in black.
Maximum wire size and rating:
UL: 26-12 AWG (10A @300V AC/DC)
CSA: 26-12 AWG (1A @300V AC/DC)
IEC:2.5mm² (14A @500V AC/DC)
Features and Benefits:
• Self-locking screw-type clamp design
• Improved panel space use
• DIN rail mountable
• Backed-out screws
• Wide range of accessories available
• The 1492 family adheres to recognised international IEC, UL, CSA and ATEX standards
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 16A Screw
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 28AWG Wire, 25A Screw
- Allen Bradley 1492-J3P Series Pluggable Terminal Block 30AWG Wire, 20A Plug-In
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley, 1492 Polyamide Step-Down Distribution Jumper for use with 1492-J16 to 1492-J3
- Allen Bradley JDG3 J3TW 1492-J3, JD3F
- Allen Bradley JD3F J3TW J2Q, 1492-J3
