Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with J2Q, JDG3, JD3, J3TW, J3F, 1492-J3, JD3F
- RS Stock No.:
- 220-1995
- Mfr. Part No.:
- 1492-CJJ5-4
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£71.20
(exc. VAT)
£85.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.424 | £71.20 |
*price indicative
- RS Stock No.:
- 220-1995
- Mfr. Part No.:
- 1492-CJJ5-4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Screw Centre Jumper | |
| For Use With | J2Q, JDG3, JD3, J3TW, J3F, 1492-J3, JD3F | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Screw Centre Jumper | ||
For Use With J2Q, JDG3, JD3, J3TW, J3F, 1492-J3, JD3F | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 5mm centre to centre and grey colour. This centre jumper is insulated and is available in 4-pole configuration. It is used with 1492-J3, JD3…, JDG3…, J2Q, J3TW, J3F, JD3F.
It is screw type jumper
Related links
- Allen Bradley JD3F J3TW J2Q, 1492-J3
- Allen Bradley J2Q J3TW JD3F, JDG3
- Allen Bradley J10 J2TW J3P JKD3TP JG3TW,
- Allen Bradley J10 J2TW J3P J4 J6FB124,
- Allen Bradley 1492-LM3 J3TW LC3 LDC3, LDG3P
- Allen Bradley JD3F JD3C JD3SS, JD3DR
- Allen Bradley LDG3P LDAG3 JKD3 J3, 1492-LM3
- Allen Bradley JD3DR JD3RC001 1492-JD3, JD3C
