Allen Bradley, 1492 Polyamide End Barrier for use with JD3DF, JD3F, 1492-JD3, JD3C, JD3RC001, JD3SS, JD3DR
- RS Stock No.:
- 218-4994
- Mfr. Part No.:
- 1492-EBJD3-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£21.82
(exc. VAT)
£26.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £1.091 | £21.82 |
*price indicative
- RS Stock No.:
- 218-4994
- Mfr. Part No.:
- 1492-EBJD3-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | JD3DF, JD3F, 1492-JD3, JD3C, JD3RC001, JD3SS, JD3DR | |
| Series | 1492 | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With JD3DF, JD3F, 1492-JD3, JD3C, JD3RC001, JD3SS, JD3DR | ||
Series 1492 | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for screw type terminal block
This has blue colour
End Barrier, For Screw Type TB, 1.5 x 54.5 x 69mm (0.06 x 2.15 x 2.72 in), Blue, Pkg. Qty. of 20, for Use With 1492-JD3, JD3C, JD3F, JD3DF, JD3DR, JD3RC001, JD3SS
End Barrier, For Screw Type TB, 1.5 x 54.5 x 69mm (0.06 x 2.15 x 2.72 in), Blue, Pkg. Qty. of 20, for Use With 1492-JD3, JD3C, JD3F, JD3DF, JD3DR, JD3RC001, JD3SS
Related links
- Allen Bradley JD3DR JD3RC001 1492-JD3, JD3C
- Allen Bradley JD3SS JD3F JD3DF, 1492-JD3
- Allen Bradley JDG3 J3TW 1492-J3, JD3F
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley J2Q J3TW JD3F, JDG3
- Allen Bradley JD3F J3TW J2Q, 1492-J3
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4T
