Allen Bradley 1492-J3 Series Feed Through Terminal Block, 2-Way, 22AWG Wire, 16A Screw

Subtotal (1 pack of 50 units)*

£170.70

(exc. VAT)

£204.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.414£170.70

*price indicative

RS Stock No.:
220-0699
Mfr. Part No.:
1492-J3F
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Feed Through Terminal Block

Current

16A

Wire Size

22AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Pitch

2.5mm

Voltage

300V

Colour

White

Series

1492-J3

Cable CSA

2.5mm²

Wire Protection

No

Termination Type

Screw

Gender

Female

Minimum Operating Temperature

-50°C

Enclosed

No

Maximum Operating Temperature

120°C

Standards/Approvals

No

Hazardous Area Certification

IECEx

COO (Country of Origin):
RO
The Rockwell 1492 IEC Screw Terminal Blocks has Internal component block style with one circuit Feed Through Block type.

Single level diode forward terminal block with test plug sockets on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy