Allen Bradley 1492-J2Q Series Feed Through Terminal Block, 4-Way, 22AWG Wire, 25A Screw
- RS Stock No.:
- 220-0688
- Mfr. Part No.:
- 1492-J2Q-RE
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£346.40
(exc. VAT)
£415.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £3.464 | £346.40 |
*price indicative
- RS Stock No.:
- 220-0688
- Mfr. Part No.:
- 1492-J2Q-RE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 4 | |
| Product Type | Feed Through Terminal Block | |
| Current | 25A | |
| Wire Size | 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Voltage | 300V | |
| Pitch | 1.5mm | |
| Wire Protection | No | |
| Colour | Red | |
| Cable CSA | 1.5mm² | |
| Series | 1492-J2Q | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 4 | ||
Product Type Feed Through Terminal Block | ||
Current 25A | ||
Wire Size 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Voltage 300V | ||
Pitch 1.5mm | ||
Wire Protection No | ||
Colour Red | ||
Cable CSA 1.5mm² | ||
Series 1492-J2Q | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Rockwell 1492 IEC Screw Terminal Blocks has Specialty feed through block style with one circuit Feed Through Block type.
2 Connection points on each side
Related links
- Allen Bradley 1492-J2Q Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J3ND Series Disconnect Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 22AWG Wire, 20A Screw
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 16A Screw
- Allen Bradley 1492-H Series Screw Terminal 16AWG Wire, 25A Screw
- Allen Bradley 1492-H Series Screw Terminal 16AWG Wire, 25A Screw
- Allen Bradley 1492-H Series Screw Terminal 30AWG Wire, 25A Screw
