Allen Bradley 1492-J3TW Series Feed Through Terminal Block, 3-Way, 22AWG Wire, 20A Screw
- RS Stock No.:
- 220-0712
- Mfr. Part No.:
- 1492-J3TW-RE
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£334.30
(exc. VAT)
£401.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £3.343 | £334.30 |
*price indicative
- RS Stock No.:
- 220-0712
- Mfr. Part No.:
- 1492-J3TW-RE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 3 | |
| Product Type | Feed Through Terminal Block | |
| Current | 20A | |
| Wire Size | 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 300V | |
| Pitch | 2.5mm | |
| Wire Protection | No | |
| Colour | Red | |
| Series | 1492-J3TW | |
| Cable CSA | 14mm² | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 3 | ||
Product Type Feed Through Terminal Block | ||
Current 20A | ||
Wire Size 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 300V | ||
Pitch 2.5mm | ||
Wire Protection No | ||
Colour Red | ||
Series 1492-J3TW | ||
Cable CSA 14mm² | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Rockwell Automation IEC 1492-J3TW-RE Feed-Through Screw-Type Terminal Block
The IEC 1492-J3TW-RE Screw-Type Terminal Block by Rockwell Automation is an ideal addition for your control cabinet. The 1492-J family of terminal blocks are expertly designed to be highly rugged and ensure simplified installation via DIN rail.
The 1492-J3TW-RE unit is a One-Circuit Feed-Through Terminal Block. It features 3 Connection points, with 2 on one side. This housing for this terminal block is red which ensures clear visibility within the control cabinet. The housing temperature range is –50 to +120 °C (–58…+248 °F).
The 1492 modules meet recognised international IEC, UL, CSA and ATEX standards to give you a reliable and safe solution for your wiring system application.
Maximum wire size and rating:
Single Side -
UL: 22-12 AWG (20A @300V AC/DC)
CSA: 26-12 AWG (20A @300V AC/DC)
IEC: 2.5mm² (24A @800V AC/DC)
EEx e II: 2.5mm²/20-14 AWG (21A @ 550V AC/DC)
Twin Side -
UL: 22-14 AWG (10A @300V AC/DC)
CSA: 26-14 AWG (15A @300V AC/DC)
IEC: 1.5mm² (17.5A @800V AC/DC)
EEx e II: 1.5mm²/20-16 AWG (15A @ 550V AC/DC)
Features and Benefits:
• Highly visible red colour housing
• 3 connection points
• Can be mounted easily via DIN rail
• Secure self-locking design with steel clamps and screws
• IP2X finger-safe housing for better protection against electric shock
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What are terminal blocks?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 22AWG Wire, 20A Screw
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 24AWG Wire, 20A Screw
- Allen Bradley 1492-J2Q Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 25A Screw
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 22AWG Wire, 16A Screw
- Allen Bradley 1492 Series Screw Terminal 22AWG 10A Screw Cage
