Allen Bradley 1492-J10 Series Feed Through Terminal Block, 2-Way, 18AWG Wire, 65A Screw

Subtotal (1 pack of 50 units)*

£118.15

(exc. VAT)

£141.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.363£118.15

*price indicative

RS Stock No.:
220-0670
Mfr. Part No.:
1492-J10-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Feed Through Terminal Block

Current

65A

Wire Size

18AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Voltage

600V

Pitch

10mm

Wire Protection

Yes

Cable CSA

10mm²

Colour

Red

Series

1492-J10

Termination Type

Screw

Gender

Female

Minimum Operating Temperature

-50°C

Enclosed

No

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
DE
The Rockwell 1492 IEC Screw Terminal Blocks has standard feedthrough block style with one circuit Feed Through Block type.

Standard Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy