Allen Bradley 1492-J3TW Series Feed Through Terminal Block, 3-Way, 24AWG Wire, 20A Screw

Subtotal (1 pack of 100 units)*

£325.20

(exc. VAT)

£390.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£3.252£325.20

*price indicative

RS Stock No.:
220-0709
Mfr. Part No.:
1492-J3TW-BR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

3

Product Type

Feed Through Terminal Block

Current

20A

Wire Size

24AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Voltage

300V

Pitch

2.5mm

Wire Protection

No

Cable CSA

14mm²

Series

1492-J3TW

Colour

Brown

Minimum Operating Temperature

-50°C

Gender

Female

Termination Type

Screw

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
CZ
The Rockwell 1492 IEC Screw Terminal Blocks has specialty feed through blocks with one circuit Feed Through Block type.

3 Connection points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy