TUBESCA Aluminium Aluminium Ladder 3 6.85 m
- RS Stock No.:
- 183-0015
- Mfr. Part No.:
- 02443610
- Brand:
- TUBESCA
Subtotal (1 unit)*
£568.94
(exc. VAT)
£682.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £568.94 |
*price indicative
- RS Stock No.:
- 183-0015
- Mfr. Part No.:
- 02443610
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Ladder | |
| Stiles Material | Aluminium | |
| Closed Height | 3.49m | |
| Number of Sections | 3 | |
| Extended Height | 6.85m | |
| Weight | 20kg | |
| Rungs by Section | 30 | |
| Rung Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Ladder | ||
Stiles Material Aluminium | ||
Closed Height 3.49m | ||
Number of Sections 3 | ||
Extended Height 6.85m | ||
Weight 20kg | ||
Rungs by Section 30 | ||
Rung Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Platinium aluminium 2-way combination ladder has a splayed base, very safe wraparound pads and patented Quickstep articulation which set the standard for the market. It guarantees strength, flexibility and safety for all users.
Features and benefits
The upper section is held onto the central section by two sliding mechanisms at the top and two hooks fitted with a safety lock at the bottom
Removable strap for free passage
Sliding section locking hooks
Related links
- TUBESCA Aluminium Aluminium Ladder 3 5.13 m
- TUBESCA Aluminium Aluminium Ladder 3 6.01 m
- TUBESCA Aluminium Aluminium Ladder 2 4.88 m
- TUBESCA Aluminium Aluminium Ladder 2 4.04 m
- Zarges Aluminium Aluminium Combination Ladder 3 4.1 m
- Zarges Aluminium Aluminium Combination Ladder 3 5.8 m
- Zarges Aluminium Aluminium Combination Ladder 2 5 m
- Zarges Aluminium Aluminium Combination Ladder 2 6.7 m
