TUBESCA Aluminium Aluminium Ladder 3 6.01 m
- RS Stock No.:
- 183-0014
- Mfr. Part No.:
- 02443609
- Brand:
- TUBESCA
Subtotal (1 unit)*
£419.67
(exc. VAT)
£503.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.67 |
*price indicative
- RS Stock No.:
- 183-0014
- Mfr. Part No.:
- 02443609
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Ladder | |
| Closed Height | 3.49m | |
| Stiles Material | Aluminium | |
| Number of Sections | 3 | |
| Extended Height | 6.01m | |
| Weight | 18.2kg | |
| Rung Material | Aluminium | |
| Rungs by Section | 27 | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Ladder | ||
Closed Height 3.49m | ||
Stiles Material Aluminium | ||
Number of Sections 3 | ||
Extended Height 6.01m | ||
Weight 18.2kg | ||
Rung Material Aluminium | ||
Rungs by Section 27 | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Platinium aluminium 2-way combination ladder sets the standard for the market. With its splayed base, very safe wraparound pads and patented Quickstep articulation, it guarantees strength, flexibility and safety for all users.
Features and benefits
The upper section is held onto the central section by two sliding mechanisms at the top and two hooks fitted with a safety lock at the bottom
Removable strap for free passage
Sliding section locking hooks
Related links
- TUBESCA Aluminium Aluminium Ladder 3 6.85 m
- TUBESCA Aluminium Aluminium Ladder 3 5.13 m
- TUBESCA Aluminium Aluminium Ladder 2 4.88 m
- TUBESCA Aluminium Aluminium Ladder 2 4.04 m
- Zarges Aluminium Aluminium Combination Ladder 3 4.1 m
- Zarges Aluminium Aluminium Combination Ladder 3 5.8 m
- Zarges Aluminium Aluminium Combination Ladder 2 5 m
- Zarges Aluminium Aluminium Combination Ladder 2 6.7 m
