TUBESCA Aluminium Aluminium Ladder 3 5.13 m
- RS Stock No.:
- 183-0008
- Mfr. Part No.:
- 01253008
- Brand:
- TUBESCA
Subtotal (1 unit)*
£371.38
(exc. VAT)
£445.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £371.38 |
*price indicative
- RS Stock No.:
- 183-0008
- Mfr. Part No.:
- 01253008
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Ladder | |
| Stiles Material | Aluminium | |
| Number of Sections | 3 | |
| Extended Height | 5.13m | |
| Weight | 14.6kg | |
| Rung Material | Aluminium | |
| Rungs by Section | 150 | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Ladder | ||
Stiles Material Aluminium | ||
Number of Sections 3 | ||
Extended Height 5.13m | ||
Weight 14.6kg | ||
Rung Material Aluminium | ||
Rungs by Section 150 | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pronor aluminium 3-way combination ladder has cast aluminium articulations, a splayed base and a steel retaining arm. They guarantee reliability and comfort for all users. Models with 3x8 to 3x12 rungs provide access to heights of up to 8.86 metres and 4 positions. It complies with the EN 131 standard, decree 96-333 and the NF, VGS and GS quality labels.
Features and benefits
Lightweight and manoeuvrable for easy installation and transport
30 x 30 mm rungs for ease of use
Extreme rigidity with a reinforced ribbed cast aluminium joint and a rigid anti-spreading arm
Versatility on flat ground and stairs
The most versatile model in the Pronor range
3rd section non-detachable for the +3 m model
Related links
- TUBESCA Aluminium Aluminium Ladder 3 6.85 m
- TUBESCA Aluminium Aluminium Ladder 3 6.01 m
- TUBESCA Aluminium Aluminium Ladder 2 4.88 m
- TUBESCA Aluminium Aluminium Ladder 2 4.04 m
- Zarges Aluminium Aluminium Combination Ladder 3 4.1 m
- Zarges Aluminium Aluminium Combination Ladder 3 5.8 m
- Zarges Aluminium Aluminium Combination Ladder 2 6.7 m
- Zarges Aluminium Aluminium Combination Ladder 2 5 m
