TUBESCA Aluminium Aluminium Ladder 2 4.04 m
- RS Stock No.:
- 183-0012
- Mfr. Part No.:
- 02442608
- Brand:
- TUBESCA
Subtotal (1 unit)*
£232.60
(exc. VAT)
£279.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.60 |
*price indicative
- RS Stock No.:
- 183-0012
- Mfr. Part No.:
- 02442608
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Ladder | |
| Stiles Material | Aluminium | |
| Number of Sections | 2 | |
| Extended Height | 4.04m | |
| Weight | 10kg | |
| Rungs by Section | 150 | |
| Rung Material | Aluminium | |
| Standards/Approvals | VGS, NF, GS, EN 131, decree 96-333 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Ladder | ||
Stiles Material Aluminium | ||
Number of Sections 2 | ||
Extended Height 4.04m | ||
Weight 10kg | ||
Rungs by Section 150 | ||
Rung Material Aluminium | ||
Standards/Approvals VGS, NF, GS, EN 131, decree 96-333 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Platinium aluminium 2-way combination ladder sets the standard for the market. With its splayed base, very safe wraparound pads and patented Quickstep articulation, it guarantees strength, flexibility and safety for all users.
Features and benefits
Designed to withstand ultra-intensive loads on any type of floor
High performance in terms of resistance, safety and comfort
Automatic, intuitive setting-up of sections
The super-strong ribbed moulded aluminium joint is unbreakable
Reinforced uprights for increased stability and lifespan
Model tested for withstanding the most demanding professional requirements
Removable strap for free passage
Related links
- TUBESCA Aluminium Aluminium Ladder 2 4.88 m
- TUBESCA Aluminium Aluminium Ladder 3 6.85 m
- TUBESCA Aluminium Aluminium Ladder 3 5.13 m
- TUBESCA Aluminium Aluminium Ladder 3 6.01 m
- Zarges Aluminium Aluminium Combination Ladder 2 5 m
- Zarges Aluminium Aluminium Combination Ladder 2 6.7 m
- RS PRO Aluminium Fibreglass Ladder 2 2.9 m
- RS PRO Aluminium Fibreglass Ladder 2 5770 mm
