Subtotal (1 unit)*
£315.39
(exc. VAT)
£378.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.39 |
*price indicative
- RS Stock No.:
- 889-700
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ladder | |
| Stiles Material | Fibreglass | |
| Closed Height | 1.55m | |
| Number of Sections | 2 | |
| Extended Height | 2.9m | |
| Weight | 10.4kg | |
| Rungs by Section | 5 + 4 | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ladder | ||
Stiles Material Fibreglass | ||
Closed Height 1.55m | ||
Number of Sections 2 | ||
Extended Height 2.9m | ||
Weight 10.4kg | ||
Rungs by Section 5 + 4 | ||
Rung Material Aluminium | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Little Giant is a versatile multi-purpose ladder designed for professionals, enabling seamless transitions between stepladder and extension configurations for varied access needs in demanding environments.
Unique 3-in-1 design allows for multiple ladder configurations
Constructed from non-conductive Hi-Viz fibreglass for enhanced visibility and safety
Features Ground Cue technology for improved step accuracy during descent
Wide-flared rear side enhances stability on various surfaces
Related links
- RS PRO Aluminium Fibreglass Ladder 2 3.02 m
- RS PRO Aluminium Fibreglass Ladder 2 4.24 m
- RS PRO Aluminium Fibreglass Ladder 2 6690 mm
- RS PRO Aluminium Fibreglass Ladder 2 4550 mm
- RS PRO Aluminium Fibreglass Ladder 2 5770 mm
- RS PRO Aluminium Fibreglass Ladder 2 6990 mm
- RS PRO Aluminium Fibreglass Ladder 2 3330 mm
- TUBESCA Aluminium Aluminium Ladder 2 4.88 m
