RS PRO Aluminium Fibreglass Ladder 2 4.24 m

Subtotal (1 unit)*

£487.30

(exc. VAT)

£584.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£487.30

*price indicative

RS Stock No.:
889-702
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ladder

Stiles Material

Fibreglass

Closed Height

2.46m

Number of Sections

2

Extended Height

4.24m

Weight

14.1kg

Rungs by Section

8 + 6

Rung Material

Aluminium

Standards/Approvals

EN131

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO Little Giant is a versatile multi-purpose ladder designed for professionals, enabling seamless transitions between stepladder and extension configurations for varied access needs in demanding environments.

Constructed from non-conductive Hi-Viz fibreglass for enhanced visibility and electrical safety

Incorporates patented Ground Cue technology for audible and tactile safety indicators

Features a heavy-duty V-bar for secure positioning on various surfaces

Equipped with ultra-heavy-duty feet designed for superior grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy