RS PRO Aluminium Fibreglass Ladder 2 6990 mm

Subtotal (1 unit)*

£679.58

(exc. VAT)

£815.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£679.58

*price indicative

RS Stock No.:
889-695
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ladder

Stiles Material

Fibreglass

Closed Height

1990mm

Number of Sections

2

Extended Height

6990mm

Weight

23.5kg

Rungs by Section

6 x 4

Rung Material

Aluminium

Standards/Approvals

EN131

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO by Little Giant® Velocity Series 2.0 Multi-Purpose Ladder


RS PRO by Little Giant® Velocity Series 2.0 Multi-Purpose Ladder is a professional-grade access solution designed to deliver exceptional versatility, safety and productivity across a wide range of industrial, maintenance and trade applications. Combining the trusted quality of RS PRO with Little Giant's innovative ladder technology, the Velocity Series 2.0 can be configured into multiple working positions, helping users complete more tasks with a single ladder.

Manufactured from aerospace-grade aluminium, the ladder provides an excellent balance of strength, durability and lightweight handling. Its redesigned DoubleLock hinge mechanism and spring-assisted Rapid-Lock adjustment system enable quick setup and easy adjustment, allowing users to move efficiently between different working configurations.

The Velocity Series 2.0 can be used as an A-Frame Ladder, Extension Ladder, Staircase Ladder, 90° Wall Ladder and Trestle & Plank Scaffolding System when used with compatible accessories. Delivering up to 24 possible ladder configurations, it offers outstanding flexibility for professionals working across multiple environments.

Designed for intensive professional use, the ladder features integrated Tip & Glide wheels for easy transportation, a flared leg design for enhanced stability and a maximum load capacity of 150kg. Certified to EN131-4:2020 Professional standards, the Velocity Series 2.0 provides a reliable solution for electrical installation, facilities maintenance, construction, warehousing, manufacturing and property maintenance applications.

Features & Benefits


RS PRO and Little Giant® dual-branded professional solution

Aerospace-grade aluminium construction

Multi-position design with up to 24 configurations

Redesigned DoubleLock hinge mechanism

Spring-assisted Rapid-Lock adjustment system

A-Frame, Extension, Staircase and 90° ladder configurations

Compatible with Tetra Ladder System accessories

Integrated Tip & Glide wheels for transportation

Flared leg design for improved stability

EN131-4:2020 Professional certified

150kg maximum load capacity

Suitable for intensive professional use

Typical Applications


Electrical Installation

Facilities Maintenance

Construction

Building Services

Warehousing

Manufacturing Environments

Property Maintenance

Decorating & Refurbishment

Trade Professionals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy