Electrolube 400ml Yellow Gloss Spray Paint
- RS Stock No.:
- 250-7020
- Mfr. Part No.:
- PJB400
- Brand:
- Electrolube
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7020
- Mfr. Part No.:
- PJB400
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Can Size | 400ml | |
| Colour | Yellow | |
| Finish | Gloss | |
| Trade Name | PJB | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Can Size 400ml | ||
Colour Yellow | ||
Finish Gloss | ||
Trade Name PJB | ||
Related links
- RS PRO 400ml Yellow Gloss Spray Paint
- RS PRO 400 ml Yellow Gloss Spray Paint
- CRC 400 ml RAL 1023 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 1007 Yellow Gloss Spray Paint
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1028 Yellow Gloss Spray Paint
