NEMIQ, DSCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-728
- Mfr. Part No.:
- DSCP-23 0240-PP4
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£1.93
(exc. VAT)
£2.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.93 | - |
| 10 - 24 | £1.77 | 8% |
| 25 + | £1.61 | 16% |
*price indicative
- RS Stock No.:
- 837-728
- Mfr. Part No.:
- DSCP-23 0240-PP4
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 19mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Multicolour | |
| Series | DSCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 19mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Multicolour | ||
Series DSCP | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ 2 Pole branch connector provides reliable connectivity for various conductor sizes, ensuring a secure and efficient electrical connection tailored to meet diverse installation requirements.
Designed for solid and flexible conductors, enhancing application versatility
With an operating temperature range of -40 to 105 °C, suitable for various environments
Capacity of 32 A nominal current, catering to substantial electrical demands
Transparent design aids in Visual inspection of connections


