NEMIQ, SC Splicing Splice Connector, Green, Insulated 12 AWG

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£2.67

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.67-
10 - 24£2.458%
25 +£2.2216%

*price indicative

RS Stock No.:
837-682
Mfr. Part No.:
SC-3 0240-PP12
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Splicing

Product Type

Splice Connector

Overall Length

18mm

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Green

Series

SC

Termination Type

Lever

Standards/Approvals

CE

COO (Country of Origin):
CN
The NEMIQ Splicing connector is designed for efficient and secure connections of 3-conductor cables, accommodating a wide range of wire sizes. Its lever mechanism ensures ease of use and reliable performance.

Features three clamp positions for versatile connections

Made with a transparent design for Visual verification

Rated for nominal voltage of 450 V and current of 32 A

Operates effectively within a temperature range of -40 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy