NEMIQ, DSCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-727
- Mfr. Part No.:
- DSCP-22 0240-PP4
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save £1.50
View bulk pricing optionsSubtotal (1 unit)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.87 | - |
| 10 - 24 | £1.72 | £1.50 |
| 25 + | £1.55 | £8.00 |
*price indicative
- RS Stock No.:
- 837-727
- Mfr. Part No.:
- DSCP-22 0240-PP4
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 14mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Multicolour | |
| Series | DSCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 14mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Multicolour | ||
Series DSCP | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ 2 Pole branch connector provides reliable connectivity for various conductor sizes, ensuring a secure and efficient electrical connection tailored to meet diverse installation requirements.
Rated for a nominal voltage of 450 V and a nominal current of 32 A
Accommodates solid and flexible conductors with a cross-section of 0.2 to 4 mm²
Features a lever for secure locking and unlocking operations
Designed with four clamp positions on the device side for optimal connection


