NEMIQ, SCD Splicing Splice Connector, Multicolour, Insulated

Get a bulk buy discount

Add 10 more to save £7.60

View bulk pricing options

Subtotal (1 unit)*

£9.43

(exc. VAT)

£11.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£9.43-
10 +£8.67£7.60

*price indicative

RS Stock No.:
837-689
Mfr. Part No.:
SCD-6 0525-S-PP8
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Splicing

Product Type

Splice Connector

Overall Length

42mm

Minimum Wire Size AWG

20AWG

Diameter

4mm

Insulation

Insulated

Colour

Multicolour

Series

SCD

Termination Type

Lever

Standards/Approvals

CE, REACh, RoHS, TUV, UKCA

COO (Country of Origin):
CN

Nemiq SCD Series Splice Connector, 20 AWG Minimum Wire Size, Insulated - SCD-6 0525-S-PP8


This splice connector provides an insulated, lever-operated method for joining conductors in electrical installations. Designed for Compact splicing tasks, it accommodates 20 AWG conductors and features a brightly coloured housing to aid Visual identification. The connector is suitable for environments requiring recognised conformity to multiple standards.

Features and Benefits:


• Insulated housing improves user safety during handling
• Lever termination allows tool-free connection and release
• 4 mm diameter contact supports secure conductor engagement
• 42 mm overall length aids Compact installation in confined spaces
• Multicolour body assists quick circuit identification on site

Applications


• Suitable for residential and commercial wiring repairs
• Ideal for junctions in lighting and low-voltage circuits
• Used with wiring looms requiring quick disconnection
• Can be used for temporary test connections on site
• Suitable for colour-coded installations and maintenance tasks

What conductor size range does it accept?


It is specified for use with 20 AWG conductors as the minimum rated wire size.

How is the connection secured and released?


A lever-actuated termination secures conductors without tools and permits manual release.

What features assist Visual identification during installation?


The connector is supplied in multiple colours to differentiate circuits quickly.

Which approvals indicate conformity for regulated use?


It carries CE, REACH, RoHS, TUV and UKCA approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy