NEMIQ, SC Splicing Splice Connector, Green, Insulated 12 AWG

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£3.83

(exc. VAT)

£4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.83-
10 - 24£3.528%
25 +£3.1816%

*price indicative

RS Stock No.:
837-686
Mfr. Part No.:
SC-6 0525-S-PP8
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Splicing

Product Type

Splice Connector

Overall Length

32mm

Minimum Wire Size AWG

20AWG

Diameter

4mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Green

Series

SC

Termination Type

Lever

Standards/Approvals

CE, REACh, RoHS, TUV, UKCA

COO (Country of Origin):
CN

Nemiq Series SC Splice Connector, 12AWG Maximum Wire Size, Insulated - SC-6 0525-S-PP8


This splice connector provides a compact, lever-operated method for joining conductors in electrical installations. It is designed to accept a range of wire sizes and to provide insulated splicing where a secure, re-usable termination is required. The product is suitable for environments where recognised conformity marks are required and where a clear, colour-coded connector aids identification.

Features and Benefits:


• Accepts up to 12AWG for high-current connections
• Works with 20AWG minimum for fine conductor compatibility
• Lever termination provides tool-free connection operation
• Insulated body reduces risk of accidental contact
• 4mm diameter port ensures consistent conductor insertion

Applications


• Suitable for household and light commercial wiring repairs
• Ideal for quick junctions in lighting circuits
• Used with solid and stranded wire types during installations
• Can be used for junctions requiring visible colour coding
• Suitable for maintenance tasks needing repeated disconnection

What range of conductor sizes can it accommodate?


It supports conductors from 20AWG up to 12AWG allowing use with both finer and larger cables.

How does the lever affect termination workflow?


The lever provides a mechanical clamp action enabling connection without specialised tools and permits repeated opening and closing.

What physical form factor affects installation in confined spaces?


The connector has an overall length of 32mm which aids fitting in Compact enclosures.

Which conformity marks are present for regulatory recognition?


It carries CE, REACH, RoHS, TUV and UKCA markings indicating adherence to multiple regional standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy