Molex Splice Connector 18 AWG
- RS Stock No.:
- 534-528
- Mfr. Part No.:
- 191640052
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.57
(exc. VAT)
£9.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £7.57 | £1.514 |
| 5 - 9 | £6.97 | £1.394 |
| 10 + | £6.29 | £1.258 |
*price indicative
- RS Stock No.:
- 534-528
- Mfr. Part No.:
- 191640052
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
