Molex Splice Connector 14 AWG
- RS Stock No.:
- 534-355
- Distrelec Article No.:
- 304-54-672
- Mfr. Part No.:
- 191640054
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.72
(exc. VAT)
£9.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £7.72 | £1.544 |
| 5 - 9 | £7.09 | £1.418 |
| 10 + | £6.40 | £1.28 |
*price indicative
- RS Stock No.:
- 534-355
- Distrelec Article No.:
- 304-54-672
- Mfr. Part No.:
- 191640054
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Molex Splice Connector 14 AWG
- JST Splice Connector 14 AWG
- Molex Natural Tin 14 AWG
- Molex Grey Tin 14 AWG
- RS PRO Butt Splice Connector Insulated, Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated 14 AWG
- RS PRO Quick Splice Splice Connector Insulated 14 AWG
- RS PRO Closed End Splice Connector Insulated 14 AWG
