Molex Splice Connector 16 AWG
- RS Stock No.:
- 534-524
- Mfr. Part No.:
- 191640043
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.34
(exc. VAT)
£10.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.34 | £1.668 |
| 5 - 9 | £7.67 | £1.534 |
| 10 + | £6.92 | £1.384 |
*price indicative
- RS Stock No.:
- 534-524
- Mfr. Part No.:
- 191640043
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- JST Splice Connector, Silver 16 AWG
- DSG-Canusa Butt Splice Connector Tin 16 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 16 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 16 AWG
- MECATRACTION Red Tin 16 AWG
- JST Red, Insulated 16 AWG
- Knipex Red, Tin 16 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
