TE Connectivity, PLASTI-GRIP Splice Connector, Blue, Insulated 14 AWG

Subtotal (1 box of 50 units)*

£175.92

(exc. VAT)

£211.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£175.92£3.518

*price indicative

RS Stock No.:
472-561
Distrelec Article No.:
304-61-508
Mfr. Part No.:
34073
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Diameter

4.32mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Series

PLASTI-GRIP

Contact Material

Copper

Thickness

790μm

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006

COO (Country of Origin):
US
The TE Connectivity Terminal is designed for high-performance connectivity in demanding applications. The 3-way splice terminal combines robustness with versatility, making it an ideal choice for secure electrical connections. Its impressive nylon insulation material ensures reliability, while the heavy-duty serrated features enhance grip and stability. Perfect for both solid and stranded wire types, this terminal is built to accommodate varying wire sizes and insulation diameters, securing effective and efficient operations across a range of environments. With its fully insulated design, it meets the stringent requirements of industrial standards while ensuring safe usage. The packaging is convenient, with a quantity of 1000 pieces, making it an optimal selection for bulk applications.

Delivers exceptional mechanical attachment with wire insulation support

Optimised for heavy-duty applications, ensuring longevity

Compatible with a diverse range of discrete wire types for versatility

Fully insulated for enhanced user safety during operation

Designed to cope with various wire sizes, ensuring application flexibility

Lightweight and compact design aids in ease of installation and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy