TE Connectivity, PLASTI-GRIP Butt Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 503-817
- Distrelec Article No.:
- 304-47-341
- Mfr. Part No.:
- 34243
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£171.85
(exc. VAT)
£206.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.85 | £0.286 |
*price indicative
- RS Stock No.:
- 503-817
- Distrelec Article No.:
- 304-47-341
- Mfr. Part No.:
- 34243
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 26.16mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 4.32mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | PVC | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 26.16mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 4.32mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material PVC | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice connector is designed for versatile applications within the electrical wiring sector, accommodating wire sizes ranging from .3 to 1.42 mm². With a robust serrated design, it ensures a strong mechanical connection while providing reliable electrical conductivity. The connector is crafted from copper and features a striking red insulation, perfect for identifying in a crowded box of parts. Its 26.16 mm length makes it ideal for use in various compact electrical assemblies. Furthermore, the product is fully insulated, providing additional protection against short circuits and environmental factors. Engineered for both solid and stranded wire types, it stands out in its ability to support a wide range of wiring needs, ensuring seamless integration into your projects.
Designed for easy integration into various cable assemblies
Serrated feature enhances the mechanical grip on wires
Crafted from copper for optimum conductivity and durability
Fully insulated to provide enhanced safety and reliability
Ideal for applications requiring both solid and stranded wires
Compatible with discrete wire types to meet diverse engineering needs
Lightweight design contributes to overall project efficiency
