TE Connectivity, 34204 Butt Splice Connector, Blue, Insulated 14 AWG
- RS Stock No.:
- 472-568
- Distrelec Article No.:
- 304-47-340
- Mfr. Part No.:
- 34204
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£220.67
(exc. VAT)
£264.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £220.67 | £0.276 |
*price indicative
- RS Stock No.:
- 472-568
- Distrelec Article No.:
- 304-47-340
- Mfr. Part No.:
- 34204
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 26.16mm | |
| Diameter | 6.22mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Vinyl | |
| Series | 34204 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 26.16mm | ||
Diameter 6.22mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Vinyl | ||
Series 34204 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice connector is designed for secure and reliable wire connections, making it an essential component for various electrical applications. Featuring a serrated design for enhanced grip, this connector accommodates wire sizes ranging from 1.25 to 2 mm², ensuring compatibility with a wide variety of wire types. Made from durable copper and encased in blue vinyl insulation, it offers excellent conductivity and protection against wear and tear. With a length of 26.16 mm, this loose piece connector is perfect for seamless integration into your wiring projects, be it for automotive, industrial or domestic settings.
Serrated design enhances wire grip for secure connections
Vinyl insulation provides added protection and durability
Compatible with both solid and stranded wire types
Closed barrel design promotes optimal electrical performance
Ideal for a range of applications from automotive to electronics
Related links
- RS PRO Butt Splice Connector Insulated 14 AWG
- RS PRO Butt Wire Splice Connector Insulated 14 AWG
- Molex Blue Tin 14 AWG
- TE Connectivity Blue, Insulated 14 AWG
- RS PRO Heat Shrink Splice Connector Insulated 14 AWG
- RS PRO Parallel Splice Connector Insulated 14 AWG
- RS PRO Tap Splice Connector Insulated 14 AWG
- RS PRO Closed End Splice Connector Insulated 14 AWG
