RS Better World
WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 12 AWG
- RS Stock No.:
- 303-349
- Mfr. Part No.:
- 221-422/995-016
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 16 units)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 17 November 2026
- Plus 45 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £7.43 | £0.464 |
| 5 + | £6.84 | £0.428 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 303-349
- Mfr. Part No.:
- 221-422/995-016
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 18.8mm | |
| Minimum Wire Size AWG | 24AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Material | Copper | |
| Standards/Approvals | EN 60664, EN 60998, UL 486C | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 18.8mm | ||
Minimum Wire Size AWG 24AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Material Copper | ||
Standards/Approvals EN 60664, EN 60998, UL 486C | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago splicing connector with levers is designed for all conductor types, up to 4 mm², with a transparent housing. It features a user-friendly lever mechanism for easy installation of solid, stranded, and fine-stranded conductors from 0.14 to 4 mm². Made from partially recycled plastics, it helps reduce fossil resource consumption. This connector is available in 2, 3, and 5wire options and is Ideal for quick and safe installations, even with long cable runs and larger conductor sizes.
Color transparent
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
Fire load 0.056 MJ
*Made from at least 77% bio-circular Polycarbonate (housing) and at least 25% bio-circular Polybutylenterephthalat (lever). Third party verified environmental information available via Environmental Product Declaration (EPD).
