WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 10 AWG
- RS Stock No.:
- 303-316
- Mfr. Part No.:
- 221-615/995-006
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 36 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.27 | £1.545 |
| 5 - 9 | £8.53 | £1.422 |
| 10 + | £7.52 | £1.253 |
*price indicative
- RS Stock No.:
- 303-316
- Mfr. Part No.:
- 221-615/995-006
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 36.7mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Material | Copper | |
| Standards/Approvals | UL 486C, EN 60664 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 36.7mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Material Copper | ||
Standards/Approvals UL 486C, EN 60664 | ||
RoHS Status: Exempt
The Wago Splicing Connector with Levers is designed for all conductor types up to 6 mm². It features a transparent housing and operates in temperatures up to 85°C. The connector allows easy conductor insertion by pulling up the lever, inserting the conductor, and pushing the lever back down. Available in 2, 3, and 5wire versions, it accommodates conductors from 0.5 to 6 mm². Ideal for installers and device manufacturers, it ensures quick and safe installation, even for devices with higher power consumption and long cable runs with larger conductor cross-sections. Custom carriers are available.
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
Fire load 0.138 MJ
Actuator color orange
