WAGO, 887 Wire Splice Splice Connector, Clear, Insulated
- RS Stock No.:
- 303-354
- Distrelec Article No.:
- 302-19-557
- Mfr. Part No.:
- 887-802
- Brand:
- WAGO
Subtotal (1 unit)*
£40.01
(exc. VAT)
£48.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.01 |
*price indicative
- RS Stock No.:
- 303-354
- Distrelec Article No.:
- 302-19-557
- Mfr. Part No.:
- 887-802
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 295mm | |
| Insulation | Insulated | |
| Colour | Clear | |
| Series | 887 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 295mm | ||
Insulation Insulated | ||
Colour Clear | ||
Series 887 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago splicing connector set L-BOXX MICRO includes connectors from the 221 and 2273 Series. It is designed for use by electricians, with strict adherence to regulations and technical specifications. Ensure proper conductor types, cross-sections, and strip lengths are observed. Only use original accessories and never work under voltage or load.
Fire load 5.368 MJ
Weight 412.8 g
