WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 12 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 8 units)*

£7.35

(exc. VAT)

£8.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£7.35£0.919
5 - 9£6.77£0.846
10 +£5.96£0.745

*price indicative

RS Stock No.:
303-282
Mfr. Part No.:
221-415/995-008
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Splice Type

Wire Splice

Product Type

Splice Connector

Minimum Wire Size AWG

24AWG

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Clear

Insulation Material

Polycarbonate

Series

221

Contact Material

Copper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Splicing Connector with levers is designed for all conductor types with a maximum of 4 mm² and available in 2, 3, and 5-wire configurations. It allows for easy termination of conductors ranging from 0.14 to 4 mm², connecting solid, stranded, and fine-stranded conductors. The tool-free lever mechanism simplifies installation by pulling the lever up, inserting a conductor, and pushing the lever down. The connector is ideal for quick device installation, especially in applications with higher power consumption or long cable runs. A mounting carrier for installation is available, and custom carriers can also be provided.

Color transparent

Insulation material main housing Polycarbonate

Flammability class per UL94 V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy