RS Better World

WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 12 AWG

Get a bulk buy discount

Add 5 more to save £3.35

View bulk pricing options

Subtotal (1 pack of 8 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£8.48£1.06-
5 - 9£7.81£0.976£3.35
10 +£6.88£0.86£16.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
303-274
Mfr. Part No.:
221-425/995-008
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Splice Connector

Splice Type

Wire Splice

Overall Length

30mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Clear

Insulation Material

Polycarbonate

Series

221

Contact Material

Copper

Standards/Approvals

EN 60664, UL 486C

Better World Claim

Alternative Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Splicing connector with levers for all conductor types up to 4 mm² with 5 conductors and a transparent housing. Made from partially recycled and bio-based materials. Compatible with solid stranded and fine-stranded conductors for efficient and secure installations up to 85°C.

Color transparent

Insulation material main housing Polycarbonate

Flammability class per UL94 V2

*Made from at least 77% bio-circular Polycarbonate (housing) and at least 25% bio-circular Polybutylenterephthalat (lever). Third party verified environmental information available via Environmental Product Declaration (EPD).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy