Milwaukee Spanner Chrome Plated, 393mm Overall 30 mm
- RS Stock No.:
- 858-780
- Mfr. Part No.:
- 4932480214
- Brand:
- Milwaukee
Subtotal (1 unit)*
£53.33
(exc. VAT)
£64.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.33 |
*price indicative
- RS Stock No.:
- 858-780
- Mfr. Part No.:
- 4932480214
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 393mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 393mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee ratcheting metric combination spanner offers exceptional versatility in tight spaces, providing precise torque application and a reliable grip for various tasks.
144 ratcheting teeth positions allow for a 2.5° arc swing for access in confined areas
Durable double stacked pawls ensure longer ratchet life
MAX BITE open-end grip reduces rounding and stripping of fasteners
Rounded I-Beam handle provides a comfortable and secure grip
Ink-filled labels enhance visibility during use
Constructed from chrome alloy steel and chrome plated for durability
Related links
- Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- Milwaukee Spanner Chrome Plated, 233mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 198mm Overall 14 mm
- Milwaukee Spanner Chrome Plated, 179mm Overall 12 mm
- Milwaukee Spanner Chrome Plated, 218mm Overall 16 mm
- Milwaukee Spanner Chrome Plated, 234mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 282mm Overall 21 mm
