Milwaukee Spanner Chrome Plated, 179mm Overall 12 mm
- RS Stock No.:
- 858-768
- Mfr. Part No.:
- 4932480185
- Brand:
- Milwaukee
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 858-768
- Mfr. Part No.:
- 4932480185
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 179mm | |
| Finish | Chrome Plated | |
| Offset Angle | 180° | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 12 mm | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 179mm | ||
Finish Chrome Plated | ||
Offset Angle 180° | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee ratcheting spanner is a versatile tool designed for tackling tough jobs in tight spaces. Its innovative features make it an essential addition for those seeking efficiency and durability in their toolkit.
180° pivoting head provides enhanced access in confined areas
MAX BITE open-end grip minimises rounding and stripping of fasteners
144 ratcheting teeth positions allow for a 2.5° arc swing to work in tighter spaces
Durable double stacked pawls ensure a longer ratchet life
Related links
- Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- Milwaukee Spanner Chrome Plated, 233mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 198mm Overall 14 mm
- Milwaukee Spanner Chrome Plated, 218mm Overall 16 mm
- Milwaukee Spanner Chrome Plated, 234mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 393mm Overall 30 mm
- Milwaukee Spanner Chrome Plated, 282mm Overall 21 mm
