Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- RS Stock No.:
- 858-769
- Mfr. Part No.:
- 4932480186
- Brand:
- Milwaukee
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 858-769
- Mfr. Part No.:
- 4932480186
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 13 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 187mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Offset Angle | 180° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 13 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 187mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
Offset Angle 180° | ||
RoHS Status: Exempt
The Milwaukee Maxbite Flex Head Ratcheting Spanner is an innovative tool designed for enhanced access and grip in various applications. Its pivoting head makes it Ideal for working in confined spaces while maintaining efficiency.
180° pivoting head for improved access to tight areas
MAX BITE open-end design minimises rounding and stripping
144 ratcheting tooth positions allow a 2.5° arc swing
Durable double-stacked pawls ensure extended ratchet lifespan
Related links
- Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- Milwaukee Spanner Chrome Plated, 233mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 198mm Overall 14 mm
- Milwaukee Spanner Chrome Plated, 179mm Overall 12 mm
- Milwaukee Spanner Chrome Plated, 218mm Overall 16 mm
- Milwaukee Spanner Chrome Plated, 234mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 393mm Overall 30 mm
