Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- RS Stock No.:
- 858-774
- Mfr. Part No.:
- 4932480191
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-774
- Mfr. Part No.:
- 4932480191
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 243mm | |
| Finish | Chrome Plated | |
| Offset Angle | 180° | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner | ||
Size 18 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 243mm | ||
Finish Chrome Plated | ||
Offset Angle 180° | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee flexible head ratcheting spanner is designed for versatile use in tight spaces, featuring a unique pivoting head that enhances accessibility and efficiency.
180° pivoting head provides access to confined areas
MAX BITE open-end grip reduces the chances of rounding and stripping
144 ratcheting teeth positions allow for a minimal 2.5° arc swing
Durable double stacked pawls enhance ratchet longevity
Rounded I-Beam handle offers superior comfort and control
Ink-filled labels improve tool visibility
Manufactured from chrome alloy steel with chrome plating for durability
Related links
- Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 18 mm
- Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- Milwaukee Spanner Chrome Plated, 233mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 198mm Overall 14 mm
- Milwaukee Spanner Chrome Plated, 179mm Overall 12 mm
- Milwaukee Spanner Chrome Plated, 218mm Overall 16 mm
- Milwaukee Spanner Chrome Plated, 234mm Overall 17 mm
