Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- RS Stock No.:
- 858-745
- Mfr. Part No.:
- 4932471511
- Brand:
- Milwaukee
Subtotal (1 unit)*
£18.33
(exc. VAT)
£22.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.33 |
*price indicative
- RS Stock No.:
- 858-745
- Mfr. Part No.:
- 4932471511
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 18 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated, Chrome Steel Alloy | |
| Head Type | Open End | |
| Overall Length | 243mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 18 mm | ||
VDE/1000V Approved No | ||
Material Chrome Plated, Chrome Steel Alloy | ||
Head Type Open End | ||
Overall Length 243mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee ratcheting metric combination spanner is designed for precision work, allowing mechanics to access tight spaces with its unique ratcheting mechanism.
144 ratcheting teeth positions provide a 2.5° arc swing for enhanced manoeuvrability
Durable double stacked pawls ensure a longer ratchet life
MAX BITE open-end grip effectively reduces rounding and stripping
Rounded I-Beam handle ensures comfortable handling and grip
Ink-filled labels improve visibility for easy identification
Crafted from chrome alloy steel and features a chrome plated finish
Related links
- Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 18 mm
- Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- Milwaukee Spanner Chrome Plated, 233mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 198mm Overall 14 mm
- Milwaukee Spanner Chrome Plated, 179mm Overall 12 mm
- Milwaukee Spanner Chrome Plated, 218mm Overall 16 mm
- Milwaukee Spanner Chrome Plated, 234mm Overall 17 mm
