Milwaukee Spanner Chrome Plated, 198mm Overall 14 mm
- RS Stock No.:
- 858-771
- Mfr. Part No.:
- 4932480187
- Brand:
- Milwaukee
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 858-771
- Mfr. Part No.:
- 4932480187
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel Alloy | |
| Head Type | Open End | |
| Overall Length | 198mm | |
| Finish | Chrome Plated | |
| Offset Angle | 180° | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner | ||
Size 14 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Steel Alloy | ||
Head Type Open End | ||
Overall Length 198mm | ||
Finish Chrome Plated | ||
Offset Angle 180° | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee ratcheting spanner is a versatile tool designed for efficient access in tight spaces. Featuring a flexible head, it enhances the user experience while delivering Durable performance.
180° pivoting head provides greater access in confined areas
MAX BITE open-end grip reduces the risk of rounding and stripping
144 ratcheting teeth positions allow a 2.5° arc swing for tight access
Durable double stacked pawls ensure longer ratchet life
Related links
- Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- Milwaukee Spanner Chrome Plated, 233mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 179mm Overall 12 mm
- Milwaukee Spanner Chrome Plated, 218mm Overall 16 mm
- Milwaukee Spanner Chrome Plated, 234mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 393mm Overall 30 mm
- Milwaukee Spanner Chrome Plated, 282mm Overall 21 mm
